3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Female Sockets Solder
IO-XLR3-F-EV
IO-XLR3-F-EV
Io Audio 3 Pin XLR Connectors

IO-XLR3-F-EV

DigiKey Part Number
1937-1148-ND
Manufacturer
Manufacturer Product Number
IO-XLR3-F-EV
Description
CONN RCPT FMALE XLR 3POS SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
IO-XLR3-F-EV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Black
Connector Type
Features
Board Guide, Ground
Number of Positions
3
Shielding
Shell Size - Insert
XLR
Contact Material
Brass
Mounting Type
Panel Mount, Through Hole
Insert Material
Polyamide (PA), Nylon
Mounting Feature
Flange
Applications
Audio, Lighting Control, Medical, Video
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Factory Stock: 3 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,23200 Kč402,32 Kč
2537,70400 Kč942,60 Kč
5035,90240 Kč1 795,12 Kč
10034,18890 Kč3 418,89 Kč
25032,04632 Kč8 011,58 Kč
50030,51640 Kč15 258,20 Kč
1 00029,05997 Kč29 059,97 Kč
2 50027,24154 Kč68 103,85 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč