


IO-XLR3-M-EV | |
|---|---|
DigiKey Part Number | 1937-1147-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-M-EV |
Description | CONN RCPT MALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-M-EV Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Board Guide, Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Contact Material Brass |
Mounting Type Panel Mount, Through Hole | Insert Material Polyamide (PA), Nylon |
Mounting Feature Flange | Applications Audio, Lighting Control, Medical, Video |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 25 | 46,80040 Kč | 1 170,01 Kč |
| 50 | 44,56620 Kč | 2 228,31 Kč |
| 100 | 42,43490 Kč | 4 243,49 Kč |
| 250 | 39,77776 Kč | 9 944,44 Kč |
| 500 | 37,87914 Kč | 18 939,57 Kč |
| 1 000 | 36,07141 Kč | 36 071,41 Kč |
| 2 500 | 33,81493 Kč | 84 537,32 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |






