




IO-XLR3-M-EH | |
|---|---|
DigiKey Part Number | 1937-1145-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-M-EH |
Description | CONN RCPT MALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR3-M-EH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Lighting Control, Medical, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 25 | 42,55880 Kč | 1 063,97 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| 100 | 38,59010 Kč | 3 859,01 Kč |
| 250 | 36,17284 Kč | 9 043,21 Kč |
| 500 | 34,44638 Kč | 17 223,19 Kč |
| 1 000 | 32,80266 Kč | 32 802,66 Kč |
| 2 500 | 30,75023 Kč | 76 875,57 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |











