5 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-XLR5-M-EH

DigiKey Part Number
1937-1149-ND
Manufacturer
Manufacturer Product Number
IO-XLR5-M-EH
Description
CONN RCPT MALE XLR 5POS SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
IO-XLR5-M-EH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Audio, Lighting Control, Medical, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Factory Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
1093,35700 Kč933,57 Kč
2587,51120 Kč2 187,78 Kč
5083,32840 Kč4 166,42 Kč
10079,34930 Kč7 934,93 Kč
25074,38164 Kč18 595,41 Kč
50070,83340 Kč35 416,70 Kč
1 00067,45503 Kč67 455,03 Kč
2 50063,23648 Kč158 091,20 Kč
Manufacturers Standard Package
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč