



AC5MDZ | |
|---|---|
DigiKey Part Number | 889-AC5MDZ-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC5MDZ |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AC5MDZ Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7.5A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Applications Audio |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 161,97900 Kč | 1 619,79 Kč |
| 25 | 151,83240 Kč | 3 795,81 Kč |
| 50 | 144,57960 Kč | 7 228,98 Kč |
| 100 | 137,67760 Kč | 13 767,76 Kč |
| 300 | 127,41237 Kč | 38 223,71 Kč |
| 500 | 122,90550 Kč | 61 452,75 Kč |
| 1 000 | 117,04579 Kč | 117 045,79 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |


