Parametric Equivalent

QT04ADP83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT04ADP83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT04ADP83H0000G |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -20°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 16 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QT04ASB83H0000G | Amphenol Anytek | 2 080 | 1818-QT04ASB83H0000G-ND | 15,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 11,45000 Kč | 114,50 Kč |
| 25 | 9,98560 Kč | 249,64 Kč |
| 50 | 8,99700 Kč | 449,85 Kč |
| 100 | 8,13160 Kč | 813,16 Kč |
| 250 | 7,18680 Kč | 1 796,70 Kč |
| 500 | 6,61454 Kč | 3 307,27 Kč |
| 1 000 | 6,15050 Kč | 6 150,50 Kč |
| 5 000 | 5,40650 Kč | 27 032,50 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |








