
QT04ASB83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT04ASB83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT04ASB83H0000G |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -20°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 16 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 11,49100 Kč | 114,91 Kč |
| 25 | 10,01080 Kč | 250,27 Kč |
| 50 | 9,01800 Kč | 450,90 Kč |
| 100 | 8,15030 Kč | 815,03 Kč |
| 250 | 7,20432 Kč | 1 801,08 Kč |
| 500 | 6,63080 Kč | 3 315,40 Kč |
| 1 000 | 6,16572 Kč | 6 165,72 Kč |
| 5 000 | 5,42022 Kč | 27 101,10 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |


