2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
HA0271500000G
HA0271500000G

HA0271500000G

DigiKey Part Number
609-4537-ND
Manufacturer
Manufacturer Product Number
HA0271500000G
Description
TERM BLK 2P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-26 AWG
Manufacturer
Amphenol Anytek
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Leg Spring, Push-In Spring
Packaging
Bulk
Features
Lever Actuated
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 115°C
Positions Per Level
2
Housing Material
Thermoplastic
Pitch
0.150" (3.81mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel, Stainless
Current
6 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39.5402Altech Corporation01920-39.5402-ND18,35280 KčParametric Equivalent
In-Stock: 2 023
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1014,47400 Kč144,74 Kč
2512,59680 Kč314,92 Kč
5011,35380 Kč567,69 Kč
10010,27970 Kč1 027,97 Kč
2509,11636 Kč2 279,09 Kč
5008,41478 Kč4 207,39 Kč
1 9207,42184 Kč14 249,93 Kč
5 7606,88861 Kč39 678,39 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč