
QT03ADP83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT03ADP83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT03ADP83H0000G |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -20°C ~ 105°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 50 | 7,03860 Kč | 351,93 Kč |
| 100 | 6,35400 Kč | 635,40 Kč |
| 250 | 5,59892 Kč | 1 399,73 Kč |
| 500 | 5,13696 Kč | 2 568,48 Kč |
| 1 000 | 4,76046 Kč | 4 760,46 Kč |
| 5 000 | 4,15353 Kč | 20 767,65 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










