QT06ADP83H0000G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 22,52000 Kč
Datasheet
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT06ADP83H0000G

DigiKey Part Number
1818-QT06ADP83H0000G-ND
Manufacturer
Manufacturer Product Number
QT06ADP83H0000G
Description
TERM BLK 6POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Amphenol Anytek
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bag
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Gray
Positions Per Level
6
Operating Temperature
-20°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA46), Nylon 4/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy
Current
16 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QT06ASB83H0000GAmphenol Anytek01818-QT06ASB83H0000G-ND22,52000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1016,45500 Kč164,55 Kč
2514,33200 Kč358,30 Kč
5012,92200 Kč646,10 Kč
10011,71240 Kč1 171,24 Kč
25010,40524 Kč2 601,31 Kč
5009,62064 Kč4 810,32 Kč
1 0008,98893 Kč8 988,93 Kč
5 0007,98461 Kč39 923,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč