Parametric Equivalent

QT06ASB83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT06ASB83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT06ASB83H0000G |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -20°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 16 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QT06ADP83H0000G | Amphenol Anytek | 0 | 1818-QT06ADP83H0000G-ND | 22,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,45500 Kč | 164,55 Kč |
| 25 | 14,33200 Kč | 358,30 Kč |
| 50 | 12,92200 Kč | 646,10 Kč |
| 100 | 11,71240 Kč | 1 171,24 Kč |
| 250 | 10,40524 Kč | 2 601,31 Kč |
| 500 | 9,62064 Kč | 4 810,32 Kč |
| 1 000 | 8,98893 Kč | 8 988,93 Kč |
| 5 000 | 7,98461 Kč | 39 923,05 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


