
MS3456W18-10S | |
|---|---|
DigiKey Part Number | MS3456W18-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W18-10S |
Description | CONN PLUG FMALE 4POS SILV CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 211,72000 Kč | 2 211,72 Kč |
| 10 | 1 880,05600 Kč | 18 800,56 Kč |
| 25 | 1 762,44600 Kč | 44 061,15 Kč |
| 50 | 1 678,43320 Kč | 83 921,66 Kč |
| 100 | 1 598,43500 Kč | 159 843,50 Kč |
| Unit Price without VAT: | 2 211,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 676,18120 Kč |






