Olive Connector Cable Clamp 1 1/16-18 UNEF 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504952S18W

DigiKey Part Number
APC1358-ND
Manufacturer
Manufacturer Product Number
A8504952S18W
Description
CONN CABLE CLAMP SZ 18 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1 1/16-18 UNEF 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.520" ~ 0.710" (13.21mm ~ 18.03mm)
Diameter - Outside
1.510" (38.35mm)
Shell Size - Insert
18
Thread Size
1 1/16-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1611,04000 Kč611,04 Kč
10519,34400 Kč5 193,44 Kč
25486,81760 Kč12 170,44 Kč
50463,59380 Kč23 179,69 Kč
100441,47880 Kč44 147,88 Kč
250413,87060 Kč103 467,65 Kč
500394,14674 Kč197 073,37 Kč
Manufacturers Standard Package
Unit Price without VAT:611,04000 Kč
Unit Price with VAT:739,35840 Kč