
A8504951S18W | |
|---|---|
DigiKey Part Number | APC1307-ND |
Manufacturer | |
Manufacturer Product Number | A8504951S18W |
Description | CONN CABLE CLAMP SZ 18 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.520" ~ 0.710" (13.21mm ~ 18.03mm) | |
Diameter - Outside | 1.510" (38.35mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,66000 Kč | 678,66 Kč |
| 10 | 576,83600 Kč | 5 768,36 Kč |
| 25 | 540,72360 Kč | 13 518,09 Kč |
| 50 | 514,92560 Kč | 25 746,28 Kč |
| 100 | 490,37050 Kč | 49 037,05 Kč |
| 250 | 459,70500 Kč | 114 926,25 Kč |
| Unit Price without VAT: | 678,66000 Kč |
|---|---|
| Unit Price with VAT: | 821,17860 Kč |






