
MS25042-18D | |
|---|---|
DigiKey Part Number | 1591-1020-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-18D |
Description | CONN PROTECTIVE COVER 18 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 18 | |
Material | Aluminum Alloy | |
Features | Environment Resistant, Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,73000 Kč | 326,73 Kč |
| 10 | 277,65700 Kč | 2 776,57 Kč |
| 25 | 260,26600 Kč | 6 506,65 Kč |
| 50 | 247,83940 Kč | 12 391,97 Kč |
| 100 | 236,01330 Kč | 23 601,33 Kč |
| 250 | 221,24752 Kč | 55 311,88 Kč |
| 500 | 210,69898 Kč | 105 349,49 Kč |
| 1 000 | 200,65584 Kč | 200 655,84 Kč |
| Unit Price without VAT: | 326,73000 Kč |
|---|---|
| Unit Price with VAT: | 395,34330 Kč |








