
A8504951118W | |
|---|---|
DigiKey Part Number | APC1316-ND |
Manufacturer | |
Manufacturer Product Number | A8504951118W |
Description | CONN CABLE CLAMP SZ 18 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.520" ~ 0.710" (13.21mm ~ 18.03mm) | |
Diameter - Outside | 1.220" (30.99mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,22000 Kč | 442,22 Kč |
| 10 | 375,75900 Kč | 3 757,59 Kč |
| 25 | 352,23720 Kč | 8 805,93 Kč |
| 50 | 335,42620 Kč | 16 771,31 Kč |
| 100 | 319,42370 Kč | 31 942,37 Kč |
| 250 | 299,44324 Kč | 74 860,81 Kč |
| 500 | 285,16964 Kč | 142 584,82 Kč |
| Unit Price without VAT: | 442,22000 Kč |
|---|---|
| Unit Price with VAT: | 535,08620 Kč |






