37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
D38999/26WD35SNLC
D38999/26WD35SNLC

D38999/26WD35SNLC

DigiKey Part Number
D38999/26WD35SNLC-ND
Manufacturer
Manufacturer Product Number
D38999/26WD35SNLC
Description
CONN PLG HSG FMALE 37POS INLINE
Customer Reference
Detailed Description
37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-35
Shell Size, MIL
D
Contact Type
Crimp
Contact Size
22D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1975,15000 Kč975,15 Kč
Manufacturers Standard Package
Unit Price without VAT:975,15000 Kč
Unit Price with VAT:1 179,93150 Kč