
D38999/20WD35PNLC | |
|---|---|
DigiKey Part Number | AD38999/20WD35PNLC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD35PNLC |
Description | CONN RCPT HSNG MALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,03000 Kč | 594,03 Kč |
| 10 | 504,83400 Kč | 5 048,34 Kč |
| Unit Price without VAT: | 594,03000 Kč |
|---|---|
| Unit Price with VAT: | 718,77630 Kč |






