


D38999/26FF35SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26FF35SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FF35SN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug Housing Free Hanging (In-Line) Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 66 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 580,07000 Kč | 7 580,07 Kč |
| 10 | 6 444,30700 Kč | 64 443,07 Kč |
| 25 | 6 090,20960 Kč | 152 255,24 Kč |
| Unit Price without VAT: | 7 580,07000 Kč |
|---|---|
| Unit Price with VAT: | 9 171,88470 Kč |


