Similar
Similar
Similar
Similar
Similar
Similar

D38999/26KA35SN | |
|---|---|
DigiKey Part Number | AD38999/26KA35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KA35SN |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 9-35 | |
Shell Size, MIL | A | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Firewall Usage | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 454,25000 Kč | 2 454,25 Kč |
| 10 | 2 086,21400 Kč | 20 862,14 Kč |
| 25 | 1 955,73680 Kč | 48 893,42 Kč |
| 50 | 1 862,50160 Kč | 93 125,08 Kč |
| 100 | 1 774,06850 Kč | 177 406,85 Kč |
| Unit Price without VAT: | 2 454,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 969,64250 Kč |
















