D38999/26WG35JN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26KA35SN

DigiKey Part Number
2899-D38999/26KA35SNCO-ND
Manufacturer
Manufacturer Product Number
D38999/26KA35SN
Description
CONN PLUG FMALE 6POS GOLD CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size, MIL
A
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Firewall Usage
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
21 743,47000 Kč3 486,94 Kč
101 656,29700 Kč16 562,97 Kč
501 573,48160 Kč78 674,08 Kč
1001 494,67750 Kč149 467,75 Kč
5001 420,05734 Kč710 028,67 Kč
1 0001 349,09786 Kč1 349 097,86 Kč
10 0001 281,62553 Kč12 816 255,30 Kč
Unit Price without VAT:1 743,47000 Kč
Unit Price with VAT:2 109,59870 Kč