Silver Connector Cable Clamp 9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504939S9N

DigiKey Part Number
APC1321-ND
Manufacturer
Manufacturer Product Number
A8504939S9N
Description
CONN CABLE CLAMP SZ9 SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.100" ~ 0.230" (2.54mm ~ 5.84mm)
Diameter - Outside
0.860" (21.84mm)
Shell Size - Insert
9
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
-
Color
Silver
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1624,90000 Kč624,90 Kč
10531,14400 Kč5 311,44 Kč
25497,88760 Kč12 447,19 Kč
50474,13480 Kč23 706,74 Kč
100451,51790 Kč45 151,79 Kč
250423,28440 Kč105 821,10 Kč
500403,10994 Kč201 554,97 Kč
Manufacturers Standard Package
Unit Price without VAT:624,90000 Kč
Unit Price with VAT:756,12900 Kč