
A85049389N | |
|---|---|
DigiKey Part Number | APC1411-ND |
Manufacturer | |
Manufacturer Product Number | A85049389N |
Description | CONN CABLE CLAMP SZ 9 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 278,70600 Kč | 2 787,06 Kč |
| 25 | 261,24040 Kč | 6 531,01 Kč |
| 50 | 248,77180 Kč | 12 438,59 Kč |
| 100 | 236,90150 Kč | 23 690,15 Kč |
| 250 | 222,07988 Kč | 55 519,97 Kč |
| 500 | 211,49228 Kč | 105 746,14 Kč |
| 1 000 | 201,41093 Kč | 201 410,93 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |
















