Silver Connector Cable Clamp 9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A85049399N

DigiKey Part Number
APC1489-ND
Manufacturer
Manufacturer Product Number
A85049399N
Description
CONN CABLE CLAMP SZ 9 SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.100" ~ 0.230" (2.54mm ~ 5.84mm)
Diameter - Outside
0.860" (21.84mm)
Shell Size - Insert
9
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
-
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,09000 Kč431,09 Kč
10366,28900 Kč3 662,89 Kč
25343,34240 Kč8 583,56 Kč
50326,95560 Kč16 347,78 Kč
100311,35620 Kč31 135,62 Kč
250291,88060 Kč72 970,15 Kč
500277,96606 Kč138 983,03 Kč
Manufacturers Standard Package
Unit Price without VAT:431,09000 Kč
Unit Price with VAT:521,61890 Kč