
D38999/20FC35PN | |
|---|---|
DigiKey Part Number | AD38999/20FC35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FC35PN |
Description | CONN RCPT MALE 22POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 712,18000 Kč | 1 712,18 Kč |
| 10 | 1 455,43400 Kč | 14 554,34 Kč |
| 25 | 1 364,37440 Kč | 34 109,36 Kč |
| 50 | 1 299,31420 Kč | 64 965,71 Kč |
| 100 | 1 237,38480 Kč | 123 738,48 Kč |
| Unit Price without VAT: | 1 712,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 071,73780 Kč |
















