
A8504939S13N | |
|---|---|
DigiKey Part Number | APC1509-ND |
Manufacturer | |
Manufacturer Product Number | A8504939S13N |
Description | CONN CABLE CLAMP SZ13 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,04000 Kč | 653,04 Kč |
| 10 | 555,01900 Kč | 5 550,19 Kč |
| 25 | 520,27160 Kč | 13 006,79 Kč |
| 50 | 495,44360 Kč | 24 772,18 Kč |
| 100 | 471,81670 Kč | 47 181,67 Kč |
| 250 | 442,30944 Kč | 110 577,36 Kč |
| Unit Price without VAT: | 653,04000 Kč |
|---|---|
| Unit Price with VAT: | 790,17840 Kč |















