Silver Connector Cable Clamp 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A850493913N

DigiKey Part Number
APC1502-ND
Manufacturer
Manufacturer Product Number
A850493913N
Description
CONN CABLE CLAMP SZ 13 SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.190" ~ 0.330" (4.83mm ~ 8.38mm)
Diameter - Outside
1.160" (29.46mm)
Shell Size - Insert
13
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
-
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,83000 Kč450,83 Kč
10383,21400 Kč3 832,14 Kč
25359,20840 Kč8 980,21 Kč
50342,06580 Kč17 103,29 Kč
100325,74830 Kč32 574,83 Kč
250305,37392 Kč76 343,48 Kč
500290,81726 Kč145 408,63 Kč
Manufacturers Standard Package
Unit Price without VAT:450,83000 Kč
Unit Price with VAT:545,50430 Kč