
21-033651-030 | |
|---|---|
DigiKey Part Number | 1178-21-033651-030-ND |
Manufacturer | |
Manufacturer Product Number | 21-033651-030 |
Description | SIZE 12 COAX 75 OHM PIN CONTACT |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Pin, Socket Center | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-179, RT-179 | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 086,99000 Kč | 2 086,99 Kč |
| 10 | 1 774,03700 Kč | 17 740,37 Kč |
| 25 | 1 663,05840 Kč | 41 576,46 Kč |
| 50 | 1 583,77000 Kč | 79 188,50 Kč |
| Unit Price without VAT: | 2 086,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 525,25790 Kč |





