Coax Pin, Socket Center Contact Size 12 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-033651-031

DigiKey Part Number
1178-21-033651-031-ND
Manufacturer
Manufacturer Product Number
21-033651-031
Description
SIZE 12 75 OHM MATCHED IMPEDANCE
Customer Reference
Detailed Description
Coax Pin, Socket Center Contact Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Coaxial
Contact Type
Coax Pin, Socket Center
Contact Size
12
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 814,23000 Kč1 814,23 Kč
101 604,87700 Kč16 048,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 814,23000 Kč
Unit Price with VAT:2 195,21830 Kč