Coax Socket, Pin Center Contact Size 12 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-033650-031

DigiKey Part Number
1178-21-033650-031-ND
Manufacturer
Manufacturer Product Number
21-033650-031
Description
SIZE 12 75 OHM MATCHED IMPEDANCE
Customer Reference
Detailed Description
Coax Socket, Pin Center Contact Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Coaxial
Contact Type
Coax Socket, Pin Center
Contact Size
12
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 343,72000 Kč3 343,72 Kč
103 132,48200 Kč31 324,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3 343,72000 Kč
Unit Price with VAT:4 045,90120 Kč