
21-033650-030 | |
|---|---|
DigiKey Part Number | 1178-21-033650-030-ND |
Manufacturer | |
Manufacturer Product Number | 21-033650-030 |
Description | SIZE 12 COAX 75 OHM SOCKET CONTA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-179, RT-179 | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 831,16000 Kč | 2 831,16 Kč |
| 10 | 2 406,60200 Kč | 24 066,02 Kč |
| 25 | 2 256,08400 Kč | 56 402,10 Kč |
| 50 | 2 148,54480 Kč | 107 427,24 Kč |
| 100 | 2 074,07750 Kč | 207 407,75 Kč |
| Unit Price without VAT: | 2 831,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 425,70360 Kč |




