
A1100.06.030 | |
|---|---|
DigiKey Part Number | 288-A1100.06.030-ND |
Manufacturer | |
Manufacturer Product Number | A1100.06.030 |
Description | CABLE GLAND 2.5-3MM M6 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M06x1 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.118" (3.00mm) | |
Thread Size | M06x1 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 108,26600 Kč | 1 082,66 Kč |
| 25 | 101,48760 Kč | 2 537,19 Kč |
| 50 | 96,63700 Kč | 4 831,85 Kč |
| 100 | 92,02370 Kč | 9 202,37 Kč |
| 250 | 86,26232 Kč | 21 565,58 Kč |
| 500 | 82,14754 Kč | 41 073,77 Kč |
| 1 000 | 78,22973 Kč | 78 229,73 Kč |
| 2 500 | 73,33787 Kč | 183 344,67 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |











