Cable Gland Brass, Nickel Plated M06x1 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1100.06.035

DigiKey Part Number
288-A1100.06.035-ND
Manufacturer
Manufacturer Product Number
A1100.06.035
Description
CABLE GLAND 3-3.5MM M6 BRASS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M06x1 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.138" (3.50mm)
Thread Size
M06x1
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal, Strain Relief
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Factory Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
10108,26600 Kč1 082,66 Kč
25101,48760 Kč2 537,19 Kč
5096,63700 Kč4 831,85 Kč
10092,02370 Kč9 202,37 Kč
25086,26232 Kč21 565,58 Kč
50082,14754 Kč41 073,77 Kč
1 00078,22973 Kč78 229,73 Kč
2 50073,33787 Kč183 344,67 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč