
M4450 | |
|---|---|
DigiKey Part Number | 3720-M4450-ND |
Manufacturer | |
Manufacturer Product Number | M4450 |
Description | CABLE GLAND 2.92-6.35MM M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Polyamide (PA66), Nylon 6/6 M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland, Anti-Vibration | |
Outside Cable Diameter (Min) | 0.115" (2.92mm) | |
Outside Cable Diameter (Max) | 0.250" (6.35mm) | |
Thread Size | M12 | |
Thread Length | 0.320" (8.13mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 5 | 71,52000 Kč | 357,60 Kč |
| 10 | 67,13100 Kč | 671,31 Kč |
| 25 | 62,05320 Kč | 1 551,33 Kč |
| 50 | 58,68940 Kč | 2 934,47 Kč |
| 100 | 55,67620 Kč | 5 567,62 Kč |
| 300 | 51,53750 Kč | 15 461,25 Kč |
| 500 | 49,84590 Kč | 24 922,95 Kč |
| 1 000 | 47,75848 Kč | 47 758,48 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |






