Cable Gland Brass, Nickel Plated M6x1 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111005

DigiKey Part Number
2291-111005-ND
Manufacturer
Manufacturer Product Number
111005
Description
WADI CABLE GLAND M6X1,0 - NICKEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M6x1 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.079" (2.00mm)
Outside Cable Diameter (Max)
0.118" (3.00mm)
Thread Size
M6x1
Thread Length
0.236" (6.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
10189,88500 Kč1 898,85 Kč
25177,99600 Kč4 449,90 Kč
50169,50000 Kč8 475,00 Kč
100168,25910 Kč16 825,91 Kč
Manufacturers Standard Package
Unit Price without VAT:223,42000 Kč
Unit Price with VAT:270,33820 Kč