
APC-817A1-SL | |
|---|---|
DigiKey Part Number | 2007-APC-817A1-SLTR-ND - Tape & Reel (TR) 2007-APC-817A1-SLCT-ND - Cut Tape (CT) 2007-APC-817A1-SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC-817A1-SL |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 500 | 3,16650 Kč | 1 583,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,80547 Kč | 4 208,20 Kč |
| 3 000 | 2,62090 Kč | 7 862,70 Kč |
| 4 500 | 2,52606 Kč | 11 367,27 Kč |
| 7 500 | 2,41880 Kč | 18 141,00 Kč |
| 10 500 | 2,35496 Kč | 24 727,08 Kč |
| 15 000 | 2,29265 Kč | 34 389,75 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









