
APC-817B1-SL | |
|---|---|
DigiKey Part Number | 2007-APC-817B1-SLTR-ND - Tape & Reel (TR) 2007-APC-817B1-SLCT-ND - Cut Tape (CT) 2007-APC-817B1-SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC-817B1-SL |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD (SL Type) |
Datasheet | Datasheet |
EDA/CAD Models | APC-817B1-SL Models |
Category | Output Type Transistor |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SMD (SL Type) |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC817S-B-TR-V | Diodes Incorporated | 0 | 31-DPC817S-B-TR-VTR-ND | 0,05013 Kč | Parametric Equivalent |
| Q817BST1 | QT Brightek (QTB) | 2 791 | 1516-1383-1-ND | 0,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 500 | 3,16650 Kč | 1 583,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,80547 Kč | 4 208,20 Kč |
| 3 000 | 2,62090 Kč | 7 862,70 Kč |
| 4 500 | 2,52606 Kč | 11 367,27 Kč |
| 7 500 | 2,41880 Kč | 18 141,00 Kč |
| 10 500 | 2,35496 Kč | 24 727,08 Kč |
| 15 000 | 2,29265 Kč | 34 389,75 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









