600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 500mOhm
MFBA2V and MFBA3V Chip Ferrite Beads

MFBA3V1608K-601-R

DigiKey Part Number
283-MFBA3V1608K-601-RTR-ND - Tape & Reel (TR)
283-MFBA3V1608K-601-RCT-ND - Cut Tape (CT)
283-MFBA3V1608K-601-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA3V1608K-601-R
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Max)
350mA
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18AG601BH1DMurata Electronics22 621490-14039-1-ND2,50000 KčParametric Equivalent
KMZ1608BHR601CTDH5TDK9 802445-174998-1-ND2,50000 KčParametric Equivalent
KMZ1608RHR601ATD25TDK8 465445-175002-1-ND2,50000 KčParametric Equivalent
In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,02200 Kč10,22 Kč
250,89280 Kč22,32 Kč
500,80080 Kč40,04 Kč
1000,71950 Kč71,95 Kč
2500,62148 Kč155,37 Kč
5000,55434 Kč277,17 Kč
1 0000,49177 Kč491,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,39678 Kč1 587,12 Kč
8 0000,34456 Kč2 756,48 Kč
12 0000,31568 Kč3 788,16 Kč
20 0000,29198 Kč5 839,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč