
KMZ1608BHR601CTDH5 | |
|---|---|
DigiKey Part Number | 445-174998-2-ND - Tape & Reel (TR) 445-174998-1-ND - Cut Tape (CT) 445-174998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608BHR601CTDH5 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | KMZ1608BHR601CTDH5 Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 25 | 1,96880 Kč | 49,22 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,75190 Kč | 175,19 Kč |
| 250 | 1,62004 Kč | 405,01 Kč |
| 500 | 1,52788 Kč | 763,94 Kč |
| 1 000 | 1,44028 Kč | 1 440,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,24372 Kč | 4 974,88 Kč |
| 8 000 | 1,17271 Kč | 9 381,68 Kč |
| 12 000 | 1,13308 Kč | 13 596,96 Kč |
| 20 000 | 1,08509 Kč | 21 701,80 Kč |
| 28 000 | 1,05463 Kč | 29 529,64 Kč |
| 40 000 | 1,02330 Kč | 40 932,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


