600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18AG601BH1D

DigiKey Part Number
490-14039-2-ND - Tape & Reel (TR)
490-14039-1-ND - Cut Tape (CT)
490-14039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG601BH1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG601BH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
380mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,77300 Kč17,73 Kč
251,53480 Kč38,37 Kč
501,37640 Kč68,82 Kč
1001,23260 Kč123,26 Kč
2501,06112 Kč265,28 Kč
5000,94226 Kč471,13 Kč
1 0000,83234 Kč832,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,61748 Kč2 469,92 Kč
8 0000,53174 Kč4 253,92 Kč
12 0000,52139 Kč6 256,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč