6.67A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-D6780-V12-Q

DigiKey Part Number
2007-AB-D6780-V12-Q-ND
Manufacturer
Manufacturer Product Number
AB-D6780-V12-Q
Description
90-305VAC INPUT, 12VDC OUTPUT, 8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.67A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
80 W
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Isolation
3.2 kV
Series
Dimming
Non-Dimmable
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
Type
Constant Current, Voltage
Operating Temperature
-40°C ~ 55°C
Topology
AC DC Converter
Efficiency
88%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
90VAC
Size / Dimension
6.80" L x 2.08" W x 1.44" H (172.6mm x 52.9mm x 36.5mm)
Voltage - Input (Max)
305VAC
Approval Agency
CE, cULus, cURus, TUV, UKCA
Voltage - Output
12V
Standard Number
UL 8750
Current - Output (Max)
6.67A
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1981,24000 Kč981,24 Kč
5896,57200 Kč4 482,86 Kč
10862,38800 Kč8 623,88 Kč
25819,14880 Kč20 478,72 Kč
Manufacturers Standard Package
Unit Price without VAT:981,24000 Kč
Unit Price with VAT:1 187,30040 Kč
For Use WithSee All
15 Items