New Product
LED Lighting COBs, Engines, Modules LED Module AB-FQ White, Neutral Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FQ01240-19712-9A1

DigiKey Part Number
2007-AB-FQ01240-19712-9A1-ND
Manufacturer
Manufacturer Product Number
AB-FQ01240-19712-9A1
Description
IP67 BLACK HOUSING 12V 4000K CRI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FQ White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1A
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
12V
Series
Lumens/Watt @ Current - Test
20 lm/W
Packaging
Bag
CRI (Color Rendering Index)
90
Part Status
Active
Viewing Angle
120°
Type
LED Module
Features
IP67
Color
White, Neutral
Size / Dimension
5.00m L x 15.00mm W
CCT (K)
4000K
Height
15.00mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
240lm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 785,59000 Kč2 785,59 Kč
102 392,99500 Kč23 929,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 785,59000 Kč
Unit Price with VAT:3 370,56390 Kč