LED Lighting COBs, Engines, Modules LED Module AB-FH Red, Green, Blue (RGB) Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FH01206-19712-XA1

DigiKey Part Number
2007-AB-FH01206-19712-XA1-ND
Manufacturer
Manufacturer Product Number
AB-FH01206-19712-XA1
Description
LED MOD AB-FH RGB LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FH Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1.16A Red, 1.16A Green, 1.16A Blue
Manufacturer
American Bright Optoelectronics Corporation
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
12V
Packaging
Bag
Lumens/Watt @ Current - Test
17 lm/W Red, 35 lm/W Green, 10 lm/W Blue
Part Status
Active
Features
IP68
Type
LED Module
Size / Dimension
5000.00mm L x 12.00mm W
Color
Red, Green, Blue (RGB)
Height
6.00mm
Wavelength
628nm Red, 523nm Green, 445nm Blue
Lens Type
Flat
Configuration
Linear Light Strip, Flexible
Base Product Number
Luminous Flux @ Current/Temperature
85lm Red, 140lm Green, 50lm Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 436,82000 Kč2 436,82 Kč
102 080,46100 Kč20 804,61 Kč
1001 875,96550 Kč187 596,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 436,82000 Kč
Unit Price with VAT:2 948,55220 Kč