



AB-FF012I8-19712-XA2 | |
|---|---|
DigiKey Part Number | 2007-AB-FF012I8-19712-XA2-ND |
Manufacturer | |
Manufacturer Product Number | AB-FF012I8-19712-XA2 |
Description | ADDRESS LED STRP SER RGB 60LED/M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting AB-FF 60 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 5000.00mm L x 22.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 60 |
Manufacturer American Bright Optoelectronics Corporation | Color Red, Green, Blue (RGB) |
Series | Interface Serial (Shift Register) |
Packaging Bag | Mounting Type User Defined |
Part Status Active | Size / Dimension 5000.00mm L x 22.00mm W |
Configuration Strip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 979,32200 Kč | 59 586,44 Kč |
| Unit Price without VAT: | 2 979,32200 Kč |
|---|---|
| Unit Price with VAT: | 3 604,97962 Kč |


