LED Lighting COBs, Engines, Modules LED Module AB-FF Blue Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module AB-FF Blue Linear Light Strip, Flexible
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FF012BL-19712-XA1

DigiKey Part Number
AB-FF012BL-19712-XA1-ND
Manufacturer
Manufacturer Product Number
AB-FF012BL-19712-XA1
Description
LED MOD AB-FF BLUE LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FF Blue Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
870mA
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
12V
Series
Lumens/Watt @ Current - Test
16 lm/W
Packaging
Tray
Viewing Angle
90°
Part Status
Active
Features
IP68
Type
LED Module
Size / Dimension
5000.00mm L x 22.00mm W
Color
Blue
Height
11.80mm
Wavelength
470nm (465nm ~ 475nm)
Lens Type
Flat
Configuration
Linear Light Strip, Flexible
Base Product Number
Luminous Flux @ Current/Temperature
166lm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 991,59000 Kč2 991,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 991,59000 Kč
Unit Price with VAT:3 619,82390 Kč