
XC7A35T-L1CSG324I | |
|---|---|
DigiKey Part Number | 122-2275-ND |
Manufacturer | |
Manufacturer Product Number | XC7A35T-L1CSG324I |
Description | IC FPGA 210 I/O 324CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 210 1843200 33280 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A35T-L1CSG324I Models |
Category | Total RAM Bits 1843200 |
Mfr | Number of I/O 210 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2600 | Supplier Device Package 324-CSPBGA (15x15) |
Number of Logic Elements/Cells 33280 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,01000 Kč | 1 633,01 Kč |
| Unit Price without VAT: | 1 633,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 975,94210 Kč |














