Artix-7 Field Programmable Gate Array (FPGA) IC 150 737280 12800 324-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A12T-1CSG325I

DigiKey Part Number
122-2155-ND
Manufacturer
Manufacturer Product Number
XC7A12T-1CSG325I
Description
IC FPGA 150 I/O 324CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 150 737280 12800 324-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7A12T-1CSG325I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
737280
Mfr
Number of I/O
150
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1000
Supplier Device Package
324-CSPBGA (15x15)
Number of Logic Elements/Cells
12800
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1890,32000 Kč890,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:890,32000 Kč
Unit Price with VAT:1 077,28720 Kč