


XC7S6-1CPGA196I | |
|---|---|
DigiKey Part Number | 122-2237-ND |
Manufacturer | |
Manufacturer Product Number | XC7S6-1CPGA196I |
Description | IC FPGA 100 I/O 196CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 184320 6000 196-TFBGA, CSBGA |
Datasheet | Datasheet |
Category | Number of I/O 100 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 196-CSPBGA (8x8) |
Number of Logic Elements/Cells 6000 | Base Product Number |
Total RAM Bits 184320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,62000 Kč | 502,62 Kč |
| Unit Price without VAT: | 502,62000 Kč |
|---|---|
| Unit Price with VAT: | 608,17020 Kč |





