
EP3C25E144I7N | |
|---|---|
DigiKey Part Number | 544-2542-ND |
Manufacturer | |
Manufacturer Product Number | EP3C25E144I7N |
Description | IC FPGA 82 I/O 144EQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 82 608256 24624 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1539 | |
Number of Logic Elements/Cells | 24624 | |
Total RAM Bits | 608256 | |
Number of I/O | 82 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 691,87000 Kč | 3 691,87 Kč |
| 25 | 3 597,94840 Kč | 89 948,71 Kč |
| Unit Price without VAT: | 3 691,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 467,16270 Kč |













