Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.4V 12A 2.5V - 6.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN63A0QI

DigiKey Part Number
544-2865-2-ND - Tape & Reel (TR)
544-2865-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EN63A0QI
Description
DC DC CONVERTER 0.6-5.4V 65W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.4V 12A 2.5V - 6.6V Input
Datasheet
 Datasheet
EDA/CAD Models
EN63A0QI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
76-PowerBFQFN Module
Size / Dimension
0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)
Supplier Device Package
76-QFN (11x10)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13 086,08000 Kč3 086,08 Kč
252 991,59360 Kč74 789,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502 611,74216 Kč652 935,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3 086,08000 Kč
Unit Price with VAT:3 734,15680 Kč